Vishay TSHG6410

850 nm 100 mA ±15° Through Hole High Speed Infrared Emitting Diode - T-1 3/4
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHG6410.

IHS

Datasheet5 pages10 years ago

Future Electronics

Arrow Electronics

Farnell

Inventory History

3 month trend:
+81.89%

CAD Models

Download Vishay TSHG6410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
ams-OSRAMSFH4556P
LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TSHG6410 provided by its distributors.

850 nm 100 mA ±15° Through Hole High Speed Infrared Emitting Diode - T-1 3/4
Infrared Emitter 850nm 900mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
Infrared LED, 5mm, 1-Element, 850nm
IR EMITTER DH 850NM 5MM 22DEG-e3
IRED 850NM T-1 3/4 180MW/SR 10DE
IR-EMITTER HIGH SPEED 850NM,5MM
Bulb Package = T-1 3/4 / Peak Wavelength nm = 850 / Viewing Angle ° = 40 / Lens Colour = Transparent / Rise Time (tr) ns = 20 / Fall Time (tf) ns = 13 / Forward Current (If) Max. mA = 100 / Forward Voltage (Vf) Max. V = 1.8 / Bulb Size (Diameter) mm = 5
IR EMITTER DH 850NM 5MM 22DEG; Wavelength Peak:850nm; Forward Current If(AV):100mA; Rise Time:20ns; Fall Time tf:13ns; Radiant Intensity:90mW/Sr; Viewing Angle:36°; Supply Voltage Range:1.5V to 2.3V; Operating Temperature Range:-40°C to +85°C; Diode Case Style:T-1 3/4; No. of Pins:2; Radiant Intensity Max:135mW/Sr; Radiant Intensity Min:45mW/Sr

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric