Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9327F

521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9327F.

Jameco (USA)

Datasheet12 pages24 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.41%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.666
$ 0.666
Stock
69,965
42,069
42,069
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
1.8 mcd
1.8 mcd
1.8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
1.9 V
2.2 V
2.2 V
Forward Current
7 mA
7 mA
7 mA
Test Current
10 mA
2 mA
2 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°

Descriptions

Descriptions of Dialight 521-9327F provided by its distributors.

521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk
LED, GREEN, T-1 3/4 (5MM), 1.8MCD, 565NM; LED Color: Green; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 2mA; Forward Voltage: 1.8V; Wavelength Typ: 565nm; Luminous Intensity: 1.8mcd; Viewing Angle: 50°; MSL: -
Standard LEDs - Through Hole DISCRETE LED LAMP
Led, 5Mm, Low Current, 2Ma, Diffused, Green

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219327F