Osram SFH 4551

High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
$ 0.364
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4551.

IHS

Datasheet20 pages4 years ago

Osram Opto SCT

_legacy Avnet

Inventory History

3 month trend:
-81.65%

CAD Models

Download Osram SFH 4551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, Dome, Red, TH, 940nm, 20°, 1.5V, 6mm × 4.8mm × 7.7mm
OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
940nm 20° 1.2V Dome red Plugins Through hole mounting 8.7mm(height)
ams-OSRAMIRL 81A
IR-LED Radiant intensity: 1.0 mW/sr Light colour: Infrared Package: 2 pin Peak wave length: 880 nm
CML 4308H1 LED TH 5mm 1.8V 20mA Red Part of the VCC Family of Products
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole

Descriptions

Descriptions of Osram SFH 4551 provided by its distributors.

High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
Osram Opto SCT
OPTO SFH 4551 IR LED, 860NM, SMR THROUGH HOLE PACKAGE
Infrared Emitter 860nm 270mW/sr Circular Top Mount 2-Pin SMD Bag
Infrared LED, 2mm, 1-Element, 860nm
850nm 20° 1.5V Dome red SMD SMD mount 6mm*4.8mm*7.7mm
IR EMITTER, 860NM, 10 DEG, RADIAL ROHS COMPLIANT: YES
- Pre-ordered transistors ROHS
IR-EMITTER HIGHPOWER SMR PACKAG
Package / Case Size = 2016 / Forward Current (If) mA = 100 / Forward Voltage (Vf) V = 2.4 / Mounting Type = SMD / Peak Wavelength nm = 850 / Radiant Intensity mW/sr = 270 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111-A0506
  • Q65111A0506
  • SFH4551