ams-OSRAM SFH4556P

LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM SFH4556P.

element14 APAC

Datasheet12 pages11 years ago

Osram Opto SCT

TME

CAD Models

Download ams-OSRAM SFH4556P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-12-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
Infrared Emitter 860nm 145mW/sr Circular Top Mount Automotive AEC-Q101 2-Pin T-1 3/4
ams-OSRAMSFH 4585
OPTO SFH 4585 IR LED, 880NM, SMR THROUGH HOLE PACKAGE
940nm 20° 1.2V Dome red Plugins Through hole mounting 8.7mm(height)
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of ams-OSRAM SFH4556P provided by its distributors.

LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
Infrared Emitter 860nm 12mW/sr Circular Top Mount 2-Pin T-1 3/4
Infrared LED, 4.95mm, 1-Element, 860nm
Infrared Emitter, 5.7mmx5.7mmx4.6mm, -40°C to 100°C
Osram Opto SCT
INFRARED EMITTER, 860NM, T-1 3/4
IR-EMITTER 850NM 12MW/SR 5MM 60
Infrared Emitter, 850Nm, 5Mm; Viewing Angle:130°; Diode Case Style:T-1 3/4 (5Mm); Forward Current If(Av):100Ma; Forward Voltage Vf Max:2V; Rise Time:12Ns; Fall Time Tf:12Ns; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: Yes |Ams Osram Group SFH4556P

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A5992
  • Q65111-A5992
  • Q65111A5992
  • SFH 4556 P
  • SFH 4556P