Vishay TSHG5510

VISHAY TSHG5510 Infrared Emitter, High Speed, 38 , T-1 3/4 (5mm), 100 mA, 1.45 V, 15 ns, 15 ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHG5510.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay TSHG5510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-28
LTD Date2024-01-29

Related Parts

OPTO SFH 4557 IR LED, 860NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
OPTO SFH 4547 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
ams-OSRAMSFH4556P
LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Vishay TSHG5510 provided by its distributors.

VISHAY TSHG5510 Infrared Emitter, High Speed, 38 , T-1 3/4 (5mm), 100 mA, 1.45 V, 15 ns, 15 ns
Infrared Emitter 830nm 320mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
830 NM, GAALAS DOUBLE HETERO, HIGH SPEED INFRARED EMITTING DIODE Infrared LED, 5mm, 1-Element, 830nm
Infrared LED, 5mm, 1-Element, 830nm
LED IrLED 830nm 2-Pin T-1 3/4 Bulk
IRED 830NM T-1 3/4 32MW/SR 38DEG
INFRARED EMITTER 830NM T-1 3/4; Peak Wavelength: 830nm; Angle of Half Intensity: 38°; Diode Case Style: T-1 3/4 (5mm); Radiant Intensity (Ie): 15mW/Sr; Rise Time: 15; Available until stocks are exhausted Alternative available
Ir Emitter 830Nm 5Mm 40Deg; Corriente Directa If(Av):100Ma; Tiempo De Subida:15Ns; Tiempo De Descenso Tf:15Ns; Ángulo De Visión:38°; Tensión Directa Vf Máx.:1.45V; Temperatura De Trabajo Mín.:-40°C; Temperatura De Trabajo Máx.:85°C |Vishay TSHG5510

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric