Osram SFH 4547

Opto Sfh 4547 Ir Led, 950NM, T-1 3/4 (5MM) Through Hole Package
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4547.

IHS

Datasheet16 pages4 years ago

Osram Opto SCT

Arrow Electronics

Inventory History

3 month trend:
-8.96%

CAD Models

Download Osram SFH 4547 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OPTO SFH 4557 IR LED, 860NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
OSRAM SFH 4555 OSRAM SFH4555 IR Emitter 860 nm 5 ° 5 mm Radial lead
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, T-1, 3mm
940nm 20° 1.2V Dome red Plugins Through hole mounting 8.7mm(height)

Descriptions

Descriptions of Osram SFH 4547 provided by its distributors.

OPTO SFH 4547 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
High Power Infrared Emitter, 5.5mmx5.5mmx6.6mm, -40°C to 100°C
Osram Opto SCT
Infrared LED, 4.85mm, 1-Element, 950nm
950nm 60° 1.5V Dome Red Plug-in TH 5.7mm × 5mm × 7mm
- Pre-ordered transistors ROHS
RADIAL T1 3/4 HI PWR IR EMITTR

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A1141
  • Q65111-A1141
  • Q65111A1141
  • SFH4547