Lumex SSL-LX3054SRD

Single Color LED, Super Red, Diffused, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054SRD.

IHS

Datasheet1 page15 years ago

Mouser

CAD Models

Download Lumex SSL-LX3054SRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3054SRD provided by its distributors.

Single Color LED, Super Red, Diffused, T-1, 3mm
Red 3 mm 60° Diffused 80 mcd 1.7 V Through Hole LED - T-1
LED Uni-Color Red 660nm 2-Pin T-1
LED Panel Mount Indicators LED PMI
Led, Red, T-1 (3Mm), 80Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:660Nm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Lumex SSL-LX3054SRD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION