Vishay TMCP1D224KTRF

Cap Tant Solid 0.22uF 20V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 27.5 Ohm 125C T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCP1D224KTRF.

IHS

Datasheet11 pages4 years ago
Datasheet2 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.21
Stock
300
26,092
Authorized Distributors
3
6
Capacitance
220 nF
220 nF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
27.5 Ω
25 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
-
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAJR224K020RNJ
Cap Tant Solid 0.22uF 20V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 25 Ohm 125°C T/R
Cap Tant Solid 0.22uF 35V UA CASE 10% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 40 Ohm 125C T/R
KYOCERA AVXTAJA224K050R
Cap Tant Solid 0.22uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
Yageo GroupT491A224K035AT
Cap Tant Solid 0.22uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
KYOCERA AVXTAJA224K035RNJ
Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
CAP TANT 0.22UF 10% 35V 1206 / 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm

Descriptions

Descriptions of Vishay TMCP1D224KTRF provided by its distributors.

Cap Tant Solid 0.22uF 20V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 27.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805
Surface Mount Tantalum Capacitor, Tmcp Series, 0.22 F, 10%, 20 V, 0805 [2012 Metric], P Rohs Compliant: Yes |Vishay TMCP1D224KTRF
CAP, 0.22µF, 20V, 10%; Capacitance: 0.22µF; Voltage Rating: 20V; Tantalum Capacitor Case: 0805 [2012 Metric]; Product Range: TMCP Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Ma
Capacitance nF = 220 / Rated Voltage DC V = 20 / Tolerance (±) % = 10 / Package Type = 0805 / Size Code = P / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 27.5 / Leakage Current nA = 500 / Ripple Current mA = 48 / Dissipation Factor % = 0.06 / Series = TMCP / Length mm = 2 / Width mm = 1.3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric