KYOCERA AVX TAJA224K050R

Cap Tant Solid 0.22uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA224K050R.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491A224K035AT
Cap Tant Solid 0.22uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
CAP TANT 0.22UF 10% 35V 1206 / 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Cornell DubilierT491A224K035AS-F
Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125C T/R
Yageo GroupT491A224M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206
KYOCERA AVXF921V224MAA
Cap Tant Solid 0.22uF 35V A CASE 20% (3.2 X 1.6 X 1.1mm) SMD 10 Ohm 125C T/R
KYOCERA AVXTAJR224K020RNJ
Cap Tant Solid 0.22uF 20V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 25 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA224K050R provided by its distributors.

Cap Tant Solid 0.22uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3216-18; Termination Type:SMD; ESR:18ohm ;RoHS Compliant: Yes
CAPACITOR, CASE A, 0.22UF, 50V; Application:Solid; Capacitance:0.22µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:50V; Capacitor Dielectric Type:Tantalum; Case Style:A; Termination Type:SMD; External Depth:1.6mm; External Length / Height:3.2mm; Leakage Current:0.5µA; Resistance, ESR:18ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:1.60mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX