KYOCERA AVX TAJR224K020RNJ

Cap Tant Solid 0.22uF 20V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 25 Ohm 125°C T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR224K020RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.73%

CAD Models

Download KYOCERA AVX TAJR224K020RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.129
Stock
26,092
300
Authorized Distributors
6
3
Capacitance
220 nF
220 nF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
25 Ω
27.5 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJA224K050R
Cap Tant Solid 0.22uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
Yageo GroupT491A224K035AT
Cap Tant Solid 0.22uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
KYOCERA AVXTAJA224K035RNJ
Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
KYOCERA AVXTAJA224K050RNJ
Cap Tant Solid 0.22uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
CAP TANT 0.22UF 10% 35V 1206 / 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Cornell DubilierT491A224K035AS-F
Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJR224K020RNJ provided by its distributors.

Cap Tant Solid 0.22uF 20V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 25 Ohm 125°C T/R
TAJ 0805 (2012Metric) Tantalum Capacitor 0.081Lx0.051W 2.05mmx1.30mm ±10% 0.22muF 20V
220NF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, TAJ SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805
0.22 F Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 25Ohm
CAPACITOR TANT 0.22UF, 20V, 25OHM, 0805; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:25ohm; Capacitor Case Style:0805; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJR224K020RNJ.