Yageo Group T491A224K035AT

Cap Tant Solid 0.22uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A224K035AT.

IHS

Datasheet23 pages2 years ago

Newark

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-14.03%

CAD Models

Download Yageo Group T491A224K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.149
$ 0.149
Stock
273,415
216,825
216,825
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
18 Ω
18 Ω
18 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAJA224K035RNJ
Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
KYOCERA AVXTAJA224K050R
Cap Tant Solid 0.22uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
KYOCERA AVXTAJA224K050RNJ
Cap Tant Solid 0.22uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
CAP TANT 0.22UF 10% 35V 1206 / 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Yageo GroupT491A224M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206
KYOCERA AVXF921V224MAA
Cap Tant Solid 0.22uF 35V A CASE 20% (3.2 X 1.6 X 1.1mm) SMD 10 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A224K035AT provided by its distributors.

Cap Tant Solid 0.22uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206
Tantalum Capacitors A3216-18 220nF ±10% 35V 18Ω 3.20 x 1.60mm 1.80mm 26mA
Capacitance nF = 220 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 18 / Leakage Current nA = 500 / Ripple Current mA = 65 / Dissipation Factor % = 4 / Series = T491 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A224K035AT.
  • T491A224K035AT..