Vishay TMCJ1A225MTRF

Cap Tant Solid 2.2uF 10V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCJ1A225MTRF.

IHS

Datasheet11 pages5 years ago
Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay TMCJ1A225MTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.074
Stock
50,717
106,070
Authorized Distributors
5
2
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
-
Leakage Current
500 nA
500 nA
Dissipation Factor
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 2.2uF 16V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
KYOCERA AVXTAJA225M010RNJ
Cap Tant Solid 2.2uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7 Ohm 125°C T/R
Yageo GroupT491A225M010AT
CAP TANT 2.2UF 20% 10V 1206 / 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
KYOCERA AVXTAJS225M010RNJ
Cap Tant Solid 2.2uF 10V S CASE 20% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 12 Ohm 125C T/R
Yageo GroupT491A225M020AT
CAP TANT 2.2UF 20% 20V 1206 / 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206

Descriptions

Descriptions of Vishay TMCJ1A225MTRF provided by its distributors.

Cap Tant Solid 2.2uF 10V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603
Surface Mount Tantalum Capacitor, Tmcj Series, 2.2 F, 20%, 10 V, 0603 [1608 Metric], J Rohs Compliant: Yes |Vishay TMCJ1A225MTRF
Capacitance uF = 2.2 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Package Type = 0603 / Size Code = J / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 10 / Leakage Current nA = 500 / Ripple Current mA = 71 / Dissipation Factor % = 0.2 / Series = TMCJ / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric