Yageo Group T491A225M020AT

CAP TANT 2.2UF 20% 20V 1206 / 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A225M020AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-3.48%

CAD Models

Download Yageo Group T491A225M020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.098
$ 0.098
Stock
65,106
266,788
266,788
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
5.3 Ω
5.3 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJA225M025RNJ
Cap Tant Solid 2.2uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
KYOCERA AVXTAJA225M020RNJ
Cap Tant Solid 2.2uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.3 Ohm 125C T/R
KYOCERA AVXTAJA225K025RNJ
Cap Tant Solid 2.2uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
Yageo GroupT491A225K025AT
CAP TANT 2.2UF 10% 25V 1206 / 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T491A225M020AT provided by its distributors.

CAP TANT 2.2UF 20% 20V 1206 / 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm
Cap Tant Solid 2.2uF 20V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
TANTALUM Capacitor, 2.2UF, 20VDC, 0.112A, 1206;
Capacitor Tant, 2.2Uf, 20V, 7 Ohm, 0.2, 3216-18; Capacitance:2.2Μf; Voltage(Dc):20V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:7Ohm; Manufacturer Size Code:A; Product Length:3.2Mm Rohs Compliant: Yes |Kemet T491A225M020AT
Capacitance uF = 2.2 / Rated Voltage DC V = 20 / Tolerance (±) % = 20 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 6 / Leakage Current nA = 500 / Ripple Current mA = 104 / Dissipation Factor % = 6 / Series = T491 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491 A 225 M 020 AT
  • T491-A-225-M-020-AT
  • T491A225M020AT.