
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TMCJ1C225MTRF | 12,000 | 4K | Tape & Reel | 2h | |||||||
| Newark | TMCJ1C225MTRF | 0 | 10 | Cut Tape | ||||||||
| Avnet | TMCJ1C225MTRF | 0 | 4K | 1d | ||||||||
| TTI Asia | TMCJ1C225MTRF | Contact | 15h | |||||||||
| Arrow Electronics | TMCJ1C225MTRF | 0 | 4K |
Download Vishay TMCJ1C225MTRF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay TMCJ1C225MTRF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: