KYOCERA AVX TAJA225M010RNJ

Cap Tant Solid 2.2uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7 Ohm 125°C T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA225M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-34.43%

CAD Models

Download KYOCERA AVX TAJA225M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.114
$ 0.114
Stock
235,179
664,818
664,818
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 Ω
7 Ω
7 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A225M020AT
CAP TANT 2.2UF 20% 20V 1206 / 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTAJA225K010RNJ
Cap Tant Solid 2.2uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Yageo GroupT491A225M016AT
Cap Tant Solid 2.2uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
Yageo GroupT491A225M006AT
CAP TANT 2.2UF 20% 6.3V 1206 / 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 8Ohm

Descriptions

Descriptions of KYOCERA AVX TAJA225M010RNJ provided by its distributors.

Cap Tant Solid 2.2uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206
TAJ Series 2.2 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors-Solid SMD 10V 2.2uF 20%
CAP, 2.2µF, 10V, 20%, 1206, SMD
1206 (3216Metric) TAJ 10V 2.2muF ±20% 0.126Lx0.063W 3.20mmx1.60mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA225M010RNJ.