Vishay TLZ5V1A-GS08

Zener Diode, single, Two Terminal, 4.94V V(Z), 2.6%, sod-80 |Vishay TLZ5V1A-GS08
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ5V1A-GS08.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+38.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.152
Stock
360,804
25,401
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
5.1 V
5.1 V
Tolerance
2 %
2 %
Power Dissipation
500 mW
500 mW
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
2 µA
2 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.1V 2% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 3.9V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of Vishay TLZ5V1A-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,4.94V V(Z),2.6%,sod-80 |Vishay TLZ5V1A-GS08
Zener Diode Single 5.1V 3% 20Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
TLZ5V1A-GS08 ZENER DIODE, 5.1V 3% 500 MW SMT 2-PIN SOD-80
DIODE ZENER 5.1V 500MW SOD80
ZENER DIODE SOD80 MINIMELF
Zener Diode, DO-213AA
ZENER SOD-80 .5W 5.1V
new, original packaged

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric