Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TZMB3V9-GS08

Diode Zener Single 3.9V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMB3V9-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago

IHS

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, single, Two Terminal,3.9V V(Z),2%,do-213Aa |Vishay BZT55B3V9-GS08
Diode Zener Single 3.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Vishay TZMB3V9-GS08 provided by its distributors.

Diode Zener Single 3.9V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional
TZMB3V9-GS08 ZENER DIODE, 3.9V 2% 500 MW SMT 2-PIN SOD-80
Diode; Zener Voltage Typ, Vz:3.9V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOD-80C; Peak Reflow Compatible (260 C):Yes; Diode Type:Zener; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMB3V9-GS08.
  • TZMB3V9GS08