Vishay MMSZ5231C-HE3-08

Zener Diode Single 5.1V 2% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5231C-HE3-08.

IHS

Datasheet5 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.155
$ 0.155
Stock
14,581
309,724
309,724
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional
MMSZ5229 Series 4.3 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 5muA @ 3V 500mW 5.6V 11Ohm

Descriptions

Descriptions of Vishay MMSZ5231C-HE3-08 provided by its distributors.

Zener Diode Single 5.1V 2% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Sod1232%, 5.1V, 0.41W, Te |Vishay MMSZ5231C-HE3-08
Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diodes 5.1 Volt 0.5W 2% AUTO

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric