Vishay MMSZ5231C-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5231C-E3-08.

IHS

Datasheet6 pages2 years ago

Future Electronics

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-34.42%

CAD Models

Download Vishay MMSZ5231C-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.155
$ 0.155
Stock
145,924
301,230
301,230
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional
MMSZ5229 Series 4.3 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Zener Diode, single, Two Terminal,4.94V V(Z),2.6%,sod-80 |Vishay TLZ5V1A-GS08

Descriptions

Descriptions of Vishay MMSZ5231C-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123
Zener Diode Single 5.1V 2% 17Ohm 500mW 2-Pin SOD-123 T/R
DIODE, ZENER, 5.1V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5231CE308