Vishay TLUY2401

TLUY240 Series Yellow 3.3 x 2.4 x 2.9 mm 20° 12.5 mcd Tinted/Diffused 3 V LED
$ 0.187
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLUY2401.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages0 years ago

Newark

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight521-9248F
521 Series Yellow Ø5 mm 60° 8 mcd Diffused 20 mA 2.2 V LED Lamp Through Hole
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Rectangular Led Lamp, yellow, diffused, led-6B Rohs Compliant: Yes |Lumex SSL-LX5573YD
Single Color LED, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of Vishay TLUY2401 provided by its distributors.

TLUY240 Series Yellow 3.3 x 2.4 x 2.9 mm 20° 12.5 mcd Tinted/Diffused 3 V LED
LED Lamp; Bulb Size:1.8mm; Luminous Intensity:8µcd; Viewing Angle:20°; Forward Current:20mA; Forward Voltage:2.4V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Style:1.8 mm; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED Forward voltage: 2 V Luminous intensity: 2.5...12.5 mcd Operating temperature: -40...100 °C Case colour: Yellow Housing type: Diffuse Lens size: 1.8 mm circular Light colour: Yellow Technology: GaAsP on GaP Rated on-state current: 10 mA Transmission angle: 40 °
LED, 1.8MM, YELLOW; Bulb Size:T-3/4 (1.8mm); LED Colour:Yellow; Luminous Intensity:8mcd; Viewing Angle:20°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:585nm; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:594nm; External Length / Height:2.9mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:1.8mm; LED Colour:Yellow; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:25.4mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:2.5mcd; Luminous Intensity Typ:8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:6V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:585nm; Voltage Vf Typ:2.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLUY 2401