Lumex SSL-LX5573YD

Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5573YD.

JRH Electronics

Datasheet1 page19 years ago

Mouser

Inventory History

3 month trend:
-4.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Single Color LED, Yellow, Diffused, 4.2mm
Single Color LED, Yellow, Diffused, T-1, 3mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX5573YD provided by its distributors.

Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
Single Color LED, Yellow, Diffused, 5mm
Yellow 5 x 5 mm 110° Diffused 10 mcd 2.1 V Square Through Hole LED - T-1¾
LED Uni-Color Yellow 585nm 2-Pin
Standard LEDs - Through Hole LED PMI
LED Panel Mount Indicators LED PMI
585nm 110° 2.1V 20mA With flat top,square spread yellow standard mounting,Through hole mounting 5mm*5mm*7.2mm
LED YLW DIFF SQUARE TYPE LED T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION