Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9248F

521 Series Yellow Ø5 mm 60° 8 mcd Diffused 20 mA 2.2 V LED Lamp Through Hole

$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9248F.

Master Electronics

Datasheet1 page4 years ago

Newark

Jameco (USA)

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.98%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1, 3mm
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD

Descriptions

Descriptions of Dialight 521-9248F provided by its distributors.

521 Series Yellow Ø5 mm 60° 8 mcd Diffused 20 mA 2.2 V LED Lamp Through Hole
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 Bulk
VISIBLE LED, YELLOW, SINGLE CHIP, 5 MM LAMP, 5.84MM DIA., 3 V
LED, YELLOW, T-1 3/4 (5MM), 8MCD, 583NM;
LED, HIGH EFFICIENCY, 5mm YELLOW
RS APAC
Standard LEDs - Through Hole HI EFF YELLOW DIFF
521-9248F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9248-F
  • 5219248F