Vishay TLUR5401

Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLUR5401.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages24 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.92%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-3, 8mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED RED CLEAR 4MM OVAL T/H
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V

Descriptions

Descriptions of Vishay TLUR5401 provided by its distributors.

Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
Red 5 mm 60° 20 mA 2 V 15 mcd Tinted Diffused Through Hole LED - T-1 3/4
LED Forward voltage: 2 V Luminous intensity: 15 mcd Operating temperature: -40...100 °C Case colour: Red Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Red Technology: GaAsP on GaAs Rated on-state current: 10 mA Transmission angle: 60 °
LED, T-1 3/4, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:15mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm; Dominant Wavelength:630nm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Luminous Intensity Typ:15mcd; Mounting Type:PCB Through Hole; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLUR 5401
  • TLUR5401.