Lumex SSL-LX80113ID

Single Color LED, High Intensity Red, Diffused, T-3, 8mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX80113ID.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED RED CLEAR 4MM OVAL T/H
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Lumex SSL-LX80113ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, T-3, 8mm
SSL-LX80113ID RED LED, 635 NM T (8 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Red 8 mm 60° Diffused 15 mcd 2 V Round Through Hole LED
Optoelectronic Rohs Compliant: Yes |Lumex SSL-LX80113ID
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION