Vishay TLHR4400-AS12Z

Led, Red, T-1 (3Mm), 625 Nm, 2 V, 20 Ma, 13 Mcd Rohs Compliant: Yes |Vishay TLHR4400-AS12Z
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHR4400-AS12Z.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages0 years ago

HQonline

Newark

Farnell

TME

Inventory History

3 month trend:
-8.92%

CAD Models

Download Vishay TLHR4400-AS12Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHR4400-AS12Z provided by its distributors.

Led, Red, T-1 (3Mm), 625 Nm, 2 V, 20 Ma, 13 Mcd Rohs Compliant: Yes |Vishay TLHR4400-AS12Z
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
Red Ø 3 mm 13 mcd Diffused 60° 3 V Through Hole LED
LED Uni-Color Red 635nm 2-Pin T-1
635nm 60¡ã 2V 10mA , , 2.9mm*2.9mm*6.1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHR4400AS12Z