Vishay TGL41-27A-E3/96

Diode TVS Single Uni-Dir 23.1V 400W 2-Pin DO-213AB T/R
$ 0.553
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TGL41-27A-E3/96.

IHS

Datasheet5 pages2 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.553
$ 0.148
Stock
34,106
92,728
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
10.7 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

LittelfuseP4KE27A-B
400W 1Ã×A 10.9A 37.5V 25.7V 23.1V 28.4V Unidirectional DO-41(DO-204AL) TVS ROHS
LittelfuseP4SMA27A
P4SMA Series 37.5V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4KE27A
Transient Suppressor Diode, single, unidirectional,23.1V V(Rwm),do-41 |Littelfuse P4KE27A
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ24A
TVS Diode, Unidirectional, 24 V, 400 W, 26.7 Vbr-32.6 Vbr, 43 Vcl, DO-214AC
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Vishay TGL41-27A-E3/96 provided by its distributors.

Diode TVS Single Uni-Dir 23.1V 400W 2-Pin DO-213AB T/R
Transient Suppressor Diode, single, unidirectional,23.1V V(Rwm),do-213Ab |Vishay TGL41-27A-E3/96
Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB
TVS DIODE 23.1VWM 37.5V DO213AB
23.1V 400W 10.7A 37.5V 25.7V DO-213AB,MELF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGL41-27A-E396
  • TGL41-27A-E3\96