Vishay TE1309

Capacitor, Al Electrolytic; 100uF; Axial; +75%, -10%and+50%, -10%; Case DH; 50WVDC
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1309.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
-9.80%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.32
$ 3.8
Stock
4,935
3,736
Authorized Distributors
4
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
600 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J101MAD
VX Series 100 uF 63 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA101M063
Cap Aluminum Lytic 100uF 63V 20% (10 X 17mm) Axial 1.47 Ohm 247mA 85C
NichiconTVX1V101MAD
Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr
NichiconTVX1H101MAD
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 16mm) Axial 260mA 2000h 85C
Cornell DubilierSKA101M050
Capacitor, Al Electrolytic; 100uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 63SVDC
Cornell DubilierSKA101M100
Cap Aluminum Lytic 100uF 100V 20% (10 X 26mm) Axial 1.18 Ohm 350mA 85°C

Descriptions

Descriptions of Vishay TE1309 provided by its distributors.

Capacitor, Al Electrolytic; 100uF; Axial; +75%, -10%and+50%, -10%; Case DH; 50WVDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount
CAPACITOR ALUM ELEC 100UF, 50V, +75, -10%, AXIAL
Axial Can TE 50V 100muF -10% +75% 0.354Diax1.496L 9.00mmx38.00mm
100uF 50V 9.779x39.014 105°C Axi
100¦ÌF 50V -10%~75% 2000h@ 85¡ãC 38mm*39.014mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE 1309
  • TE-1309