Vishay TCPT1350X01

5.5 x 4 mm 3 mm Gap 950 nm 25 mA Subminiature Transmissive Optical Sensor
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCPT1350X01.

Upverter

Datasheet13 pages7 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.70%

CAD Models

Download Vishay TCPT1350X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Transmissive Photo Interrupter, Phototransistor, SMD, 3 mm
950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor
Photointerrupter Transmissive 3mm Phototransistor Automotive AEC-Q101 6-Pin SMD T/R
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
Transmissive Photo Interrupter, Phototransistor, 25 Ma, 1.1 V, 5 V, 0.3 Mm, 2 Mm
Ambient Light Sensor PhototransistorChip Silicon 850nm Automotive AEC-Q102 3-Pin DIL SMT T/R

Descriptions

Descriptions of Vishay TCPT1350X01 provided by its distributors.

5.5 x 4 mm 3 mm Gap 950 nm 25 mA Subminiature Transmissive Optical Sensor
SUBMINIATURE TRANSMISSIVE OPTICAL SENSOR WITH TRANSISTOR OUTPUT Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
OPTICAL SENSOR, 3MM, PHOTOTRANSISTOR; Sensing Range Max:3mm; Output Current:20mA; Sensor Output:Phototransistor; Supply Voltage DC Min:1V; Supply Voltage DC Max:1.4V ;RoHS Compliant: Yes
OPTICAL SENSOR, 3MM, PHOTOTRANSISTOR; Sensor Output:Phototransistor; Forward Current If:25mA; Forward Voltage:1.2V; Reverse Voltage Vr:5V; Aperture Width:0.3mm; Gap Width:3mm; Sensor Mounting:SMD; Outpu
Mounting Style = SMD / Collector-Emitter Voltage (VCEO) Max. V = 20 / Fall Time Max. us = 150 / Power Dissipation (Pd) Max. mW = 38 / Rise Time Max. us = 150 / Reverse Voltage (Vr) V = 5 / Gap Width Max. mm = 3 / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.4 / Forward Current (If) Max. mA = 25 / Dark Current Max. uA = 3.3 / Sensor Output = Transistor / Peak Wavelength nm = 950

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCPT1350X01.