Vishay TCUT1300X01

950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCUT1300X01.

element14 APAC

Datasheet13 pages14 years ago
Datasheet8 pages17 years ago
Datasheet9 pages18 years ago
Datasheet13 pages9 years ago
Datasheet13 pages11 years ago

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+97.28%

CAD Models

Download Vishay TCUT1300X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Introduction Date2007-05-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Vishay Slot type photoelectric switch, 1passageway, 3mmGroove width, surface mount, 4 x 5 x 4mm
Ambient Light Sensor Phototransistor Chip Silicon 850nm 6-Pin SMT T/R
Ambient Light Sensor Phototransistor Chip Silicon 850nm 6-Pin SMT T/R

Descriptions

Descriptions of Vishay TCUT1300X01 provided by its distributors.

950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor
Vishay Slot type photoelectric switch, 2channel channel, 3mmGroove width, surface mount, 4 x 5.5 x 4mm
Photointerrupter Transmissive 3mm Phototransistor Automotive 6-Pin SMD T/R
Channel Type Photoelectric Switch (Logic Output)
3mm SMD-6P Photointerrupters - Slot Type - Transistor Output ROHS
Transmissive Photo Interrupter, Phototransistor, SMD, 3 mm
TRANSMISSIVE SENSOR, PHOTOTransistor; Ou; Output Current:20mA; Sensor Output:PhotoTransistor; Input
Photointerrupter, Phototransistor, 20V, 25mA, 950nm, SMD
SENSOR TRANS. SMD 2 CHANN 0,3MM APERT-e4
New optical transmission switches, phototransistor output; VISHAY; TCUT1300X01; 20 V; 20 V; 25 mA; 1.2 V
Vishay TCUT1300X01 透過形フォトマイクロセンサ
SENSOR OPT SLOT PHOTOTRANS 6SMD
PHOTOSENSOR, TRANSM. DUAL TR. O/P SMD,; Input Current:15mA; No. of Channels:2; No. of Pins:6; Opto Case Style:SMD; Optocoupler Output Type:Phototransistor; Output Voltage:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCUT1300X01.