
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TCUT1350X01 | 980 | 1 | Cut Tape | ||||||||
| Verical | TCUT1350X01 | 569 | 11 | |||||||||
| DigiKey | TCUT1350X01CT-ND | 35,084 | 1 | Cut Tape | ||||||||
| TME | TCUT1350X01 | 0 | 2K | 15h | ||||||||
| TTI | TCUT1350X01 | 0 | 2K | Tape & Reel | 19h |
Download Vishay TCUT1350X01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay TCUT1350X01 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: