Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCPT1300X01

Vishay Slot type photoelectric switch, 1passageway, 3mmGroove width, surface mount, 4 x 5 x 4mm
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCPT1300X01.

element14 APAC

Datasheet13 pages14 years ago
Datasheet8 pages17 years ago
Datasheet9 pages18 years ago
Datasheet13 pages9 years ago

Farnell

Inventory History

3 month trend:
-22.33%

CAD Models

Download Vishay TCPT1300X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor
Ambient Light Sensor Phototransistor Chip Silicon 850nm 6-Pin SMT T/R
Ambient Light Sensor Phototransistor Chip Silicon 850nm 6-Pin SMT T/R

Descriptions

Descriptions of Vishay TCPT1300X01 provided by its distributors.

Vishay Slot type photoelectric switch, 1passageway, 3mmGroove width, surface mount, 4 x 5 x 4mm
SUBMINIATURE TRANSMISSIVE OPTICAL SENSOR WITHTRANSISTOR OUTPUT Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
TRANSMISSIVE SENSOR, PHOTOTRANSISTOR; Sensor Output:Phototransistor; Sensor Mounting:SMD; Gap Width:3mm; Aperture Width:0.3mm; Forward Current If:25mA; Reverse Voltage Vr:5V; Forward Voltage:1.2V; Produ
Transmissive Optical Sensor; Output Current:20mA; Sensor Output:Phototransistor; Supply Voltage Range DC:5V; Input Current:15mA; No. of Channels:1; No. of Pins:6; Opto Case Style:SMD; Optocoupler Output Type:Transistor ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCPT1300X01.