Omron EE-SX1109

Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1109.

IHS

Datasheet4 pages16 years ago

Upverter

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Omron EE-SX1109 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-02-28
LTD Date2018-06-30

Related Parts

Transmissive Photo Interrupter, Phototransistor, 25 Ma, 1.1 V, 5 V, 0.3 Mm, 2 Mm
Photodiode PIN Chip 940nm Automotive AEC-Q101 4-Pin SMD T/R
IR-photodiode Photoelectric current: 45...65 uA Wavelength of max. photosensitivity: 940 nm
1.3V 940nm 130° 790nm~1.05μm 100ns 60V(DC) 2-Pin 2nA 4.4mm² SMD-4P SMD 4.2mm × 5mm × 1.08mm
Ambient Light Sensor PhototransistorChip Silicon 850nm Automotive AEC-Q102 3-Pin DIL SMT T/R
Ambient Light Sensor Phototransistor Chip Silicon 850nm 3-Pin DIL SMT T/R

Descriptions

Descriptions of Omron EE-SX1109 provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
Fork coupler Dimensions L x W x H: 6 x 4 x 5 mm Gap width: 3 mm Operating temperature: -30...+85 °C Break-time: 10 µs Make-time: 10 µs Output collector-emitter voltage: 20 V
Photo Microsensor, Transistor, Full Reel; Sensor Output:phototransistor; Sensor Mounting:smd; Gap Width:3Mm; Aperture Width:0.5Mm; Forward Current If:25Ma; Reverse Voltage Vr:5V; Forward Voltage:1.1V; Product Range:ee-Sx1109 Series Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX 1109
  • EE-SX1109..
  • EESX-1109
  • EESX1109