Vishay T55B337M2R5C0045

T55 Series 330 uF ±20 % 2.5V High Performance Solid Polymer Tantalum Capacitor
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55B337M2R5C0045.

IHS

Datasheet27 pages2 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Vishay T55B337M2R5C0045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.572
$ 0.572
Stock
490,211
112,549
112,549
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
35 mΩ
35 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTCJB337M002R0070
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
United Chemi-ConAPXF2R5ARA331ME61G
Radial aluminum capacitor 20% 330muF 2.5V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
United Chemi-ConAPXK2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R
United Chemi-ConAPXK2R5ARA331MF46G
Cap Aluminum Polymer 330uF 2.5VDC 20%( 6.3 X 4.5mm) SMD 0.016 Ohm 3500mA 1000h 105C T/R
Cap Aluminum Polymer 330uF 2.5VDC 20% (6.3 X 4.2mm) SMD 0.016 Ohm 3500mA 2000h 105C T/R

Descriptions

Descriptions of Vishay T55B337M2R5C0045 provided by its distributors.

T55 Series 330 uF ±20 % 2.5V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Polymer 330uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
Tantalum Capacitors - Polymer SMD 330uF 2.5volts 20% B Case 45 Max. ESR
CAP, 330µF, 2.5V, 20%; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: vPolyTan T55 Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.045ohm; Operating Temperature Min: -55°C; Operating Temperatur

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55B337M2R5C0045.