United Chemi-Con APXK2R5ARA331ME61G

Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R
$ 0.431
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXK2R5ARA331ME61G.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-2.43%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.183
Stock
33,861
2,384
Authorized Distributors
5
4
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
10 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
3.5 A
3.9 A
Height - Seated (Max)
5.7912 mm
6.096 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Cap Aluminum Polymer 330uF 2.5VDC 20% (6.3 X 4.2mm) SMD 0.016 Ohm 3500mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Wurth Elektronik875105144010
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105C T/R
United Chemi-ConAPXE6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3V 20% (6.3 X 5.8mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R
Wurth Elektronik875115150003
WCAP-PSHP Aluminum Polymer Capacitors

Descriptions

Descriptions of United Chemi-Con APXK2R5ARA331ME61G provided by its distributors.

Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2321
Super low ESR and high ripple current capability by using conductive polymer.
United Chemi-Con
SERIES: PXK; VOLT: 2.5; CAP: 330; DIA X LENGTH: 5X6; PACKAGING: TAPED
CAP ALUM POLY 330UF 20% 2.5V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con