Panasonic 2R5TPE330MAZB

Panasonic 2R5TPE330MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE330MAZB.

IHS

Datasheet7 pages7 years ago

Upverter

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-15.38%

CAD Models

Download Panasonic 2R5TPE330MAZB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.902
$ 0.902
Stock
218,314
957,567
957,567
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
9 mΩ
9 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
8 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312
Panasonic2TPE330MFB
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic2TPE330MAFB
TPE Series 1411 330 uF 2 V ±20% SMT Polymer Tantalum Solid Capacitor
Panasonic2TPE330MADGB
330UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2 V DC +/-20%, POSCAP SERIES
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
KYOCERA AVXTAJC337M004RNJ
Cap Tant Solid 330uF 4V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2R5TPE330MAZB provided by its distributors.

Panasonic 2R5TPE330MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tantalum Capacitors – Polymer; PANASONIC; 2R5TPE330MAZB; 330 µF; 35 mOhm; 20 %; 2.5 V
Cap Tant Solid 330uF 2.5V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.035 Ohm 105°C Embossed T/R
Avnet Japan
Cap Ta Polymer 330Uf 2.5Vdc 35M Ohm Smd; Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE330MAZB.