United Chemi-Con APXF2R5ARA331ME61G

Radial aluminum capacitor 20% 330muF 2.5V
$ 0.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXF2R5ARA331ME61G.

United Chemi-Con

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-3.89%

Alternate Parts

Price @ 1000
$ 0.183
$ 0.431
Stock
2,604
33,861
Authorized Distributors
4
5
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
16 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
3.9 A
3.5 A
Height - Seated (Max)
6.096 mm
5.7912 mm

Related Parts

United Chemi-ConAPXF6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105°C T/R
United Chemi-ConAPXK2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R
United Chemi-ConAPXG160ARA331MHA0G
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 10mm) SMD 0.021 Ohm 3400mA 15000h 105C T/R
Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626

Descriptions

Descriptions of United Chemi-Con APXF2R5ARA331ME61G provided by its distributors.

Radial aluminum capacitor 20% 330muF 2.5V
CAP ALUM HYBRID 10UF 20% 63V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con