Vishay T55A107M6R3C0200

Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105°C T/R
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55A107M6R3C0200.

IHS

Datasheet27 pages2 years ago

Newark

HQonline

Inventory History

3 month trend:
+85.40%

Alternate Parts

Price @ 1000
$ 0.338
$ 0.5
$ 0.5
Stock
52,018
1,941,870
1,941,870
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
45 mΩ
45 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTCJA107M006R0150
TCJ Series 1206 100 uF 6.3 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
Panasonic6TPH100MABC
TPH Series 1206 100 uF 6.3 V ±20% SMT Polymer Tantalum Solid Capacitor
KYOCERA AVXTCNK107M006R0200
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
PanasonicETPH100MHA
Cap Tant Solid 100uF 2.5V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 105°C T/R
Panasonic6TPH100MAEA
Cap Tant Solid 100uF 6.3V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.1 Ohm 85°C T/R

Descriptions

Descriptions of Vishay T55A107M6R3C0200 provided by its distributors.

Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105°C T/R
Avnet Japan
T55 Series 100 uF ±20 % 6.3V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1306
CAP TANT POLY 100UF 6.3V 1206 / 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
100uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
Tantalum Capacitors - Polymer SMD 100uF 6.3volts 20% A Case 200 Max. ESR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55A107M6R3C0200.