Yageo Group T520A107M006ATE045

Cap Tant Polymer 100uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.045 Ohm 105C T/R
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A107M006ATE045.

IHS

Datasheet46 pages2 years ago

Upverter

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+33.25%

CAD Models

Download Yageo Group T520A107M006ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.371
$ 0.371
Stock
1,941,870
747,626
747,626
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
70 mΩ
70 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group T520A107M006ATE045 provided by its distributors.

Cap Tant Polymer 100uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.045 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Tantalum Capacitors – Polymer; KEMET; T520A107M006ATE045; 100 µF; 45 mOhm; 20 %; 6.3 V
Tantalum Capacitors A3216-18 100µF ±20% 6.3V 45mΩ 3.20 x 1.60mm 1.80mm 1.6A
CAP, TANT, POLYMER, 100UF, 6.3V, 1206; Capacitance: 100µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.045ohm; Operating Temperatu
Cap, Tant, Polymer, 100Uf, 6.3V, 1206; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:A; Esr:0.045Ohm; Capacitor Case/Package:1206 [3216-18 Metric]; Product Length:3.2Mm; Qualification:- Rohs Compliant: Yes |Kemet T520A107M006ATE045

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520A107M006ATE045.