Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPH100MAEA

Cap Tant Solid 100uF 6.3V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.1 Ohm 85°C T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPH100MAEA.

Panasonic

Datasheet4 pages8 years ago

IHS

HQonline

Newark

Electro Sonic

CAD Models

Download Panasonic 6TPH100MAEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2020-09-30
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
PanasonicETPH100MHA
Cap Tant Solid 100uF 2.5V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 105°C T/R
KYOCERA AVXTCNK107M006R0200
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
KYOCERA AVXTCJA107M006R0150
TCJ Series 1206 100 uF 6.3 V ±20% SMT Solid Polymer Tantalum Chip Capacitor

Descriptions

Descriptions of Panasonic 6TPH100MAEA provided by its distributors.

Cap Tant Solid 100uF 6.3V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.1 Ohm 85°C T/R
Panasonic 6TPH100MAEA - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 85 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
CAP, 100µF, 6.3V, 20%; Capacitance: 100µF; Voltage Rating: 6.3V; Product Range: POSCAP TPH Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.1ohm; Operating Temperature Min: -55°C; Operating Temperature Ma

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPH100MAEA.