Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETPH100MHA

Cap Tant Solid 100uF 2.5V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 105°C T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETPH100MHA.

Panasonic

Datasheet4 pages8 years ago

IHS

Newark

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Panasonic6TPH100MAEA
Cap Tant Solid 100uF 6.3V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.1 Ohm 85°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
KYOCERA AVXTCJA107M006R0150
TCJ Series 1206 100 uF 6.3 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Panasonic6TPH100MABC
TPH Series 1206 100 uF 6.3 V ±20% SMT Polymer Tantalum Solid Capacitor
KYOCERA AVXTCNK107M006R0200
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ETPH100MHA provided by its distributors.

Cap Tant Solid 100uF 2.5V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 105°C T/R
Panasonic ETPH100MHA - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
PANASONIC ELECTRONIC COMPONENTS ETPH100MHA Surface Mount Tantalum Capacitor, 100 F, 2.5 V, TPH Series, 1206 [3216 Metric], -55 C
CAP, 100µF, 2.5V, 20%; Capacitance: 100µF; Voltage Rating: 2.5V; Product Range: POSCAP TPH Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.15ohm; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETPH100MHA.