Vishay SUP85N03-3M6P-GE3

Trans MOSFET N-CH 30V 85A 3-Pin(3+Tab) TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUP85N03-3M6P-GE3.

Farnell

Datasheet6 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-02-26
LTD Date2019-08-26

Related Parts

InfineonIRLB8743PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
InfineonIRL8113PBF
MOSFET, N Ch., 30V, 105A, 6 MOHM, 23 NCQG, TO-220AB, Pb-Free
InfineonIRF3709PBF
Power MOSFET(Vdss=30V, Rds(on)max=9.0mohm, Id=90A⑥) | MOSFET N-CH 30V 90A TO-220AB
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET
MOSFET N-CH 30V 75A TO220AB
Trans MOSFET N-CH 30V 75A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Vishay SUP85N03-3M6P-GE3 provided by its distributors.

Trans MOSFET N-CH 30V 85A 3-Pin(3+Tab) TO-220AB
MOSFET 30V 85A 3.6mOhm TO220 RoHSconf
Power Field-Effect Transistor, 85A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET,N CH,W DIODE,30V,85A,TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:85A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.003ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:78.1W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220AB; No. of Pins:3; Operating Temperature Range:-55°C to +175°C; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric