onsemi FDP8896

RAIL/30V, 92A, 5.9M Ohm , Nch, TO220, Power Trench Mosfet
$ 0.706
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8896.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+1403%

CAD Models

Download onsemi FDP8896 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRLB8748PBF
Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP8874
N-Channel PowerTrench® MOSFET 30V, 114A, 5.3mΩ
onsemiNTP85N03G
Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns
onsemiNTP85N03
Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns
InfineonIRL8113PBF
MOSFET, N Ch., 30V, 105A, 6 MOHM, 23 NCQG, TO-220AB, Pb-Free
InfineonIRF3709ZPBF
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FDP8896 provided by its distributors.

RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET
onsemi N-Ch Enhancement MOSFET PowerTrench Vds=30V 16A TO-220AB TH 3-Pin
Trans MOSFET N-CH 30V 16A Automotive 3-Pin(3+Tab) TO-220AB Tube
N-Channel PowerTrench® MOSFET 30V, 92A, 5.9mΩ
N-Channel 30 V 5.9 mOhm PowerTrench Mosfet - TO-220AB
30 V, 92 A, 5.9 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 80A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd