Infineon IRF3709PBF

Power MOSFET(Vdss=30V, Rds(on)max=9.0mohm, Id=90A⑥) | MOSFET N-CH 30V 90A TO-220AB
$ 0.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3709PBF.

IHS

Datasheet13 pages22 years ago
Datasheet12 pages25 years ago

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-83.88%

CAD Models

Download Infineon IRF3709PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRF3709ZPBF
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRL8113PBF
MOSFET, N Ch., 30V, 105A, 6 MOHM, 23 NCQG, TO-220AB, Pb-Free
InfineonIRL2203NPBF
Single N-Channel 30 V 7 mOhm 60 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP8874
N-Channel PowerTrench® MOSFET 30V, 114A, 5.3mΩ
onsemiFDP6670AL
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET

Descriptions

Descriptions of Infineon IRF3709PBF provided by its distributors.

Power MOSFET(Vdss=30V, Rds(on)max=9.0mohm, Id=90A⑥) | MOSFET N-CH 30V 90A TO-220AB
Single N-Channel 30 V 9 mOhm 41 nC HEXFET® Power Mosfet - TO-220-3
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 90A 3-Pin(3+Tab) TO-220AB
MOSFET, 30V, 90A, 9 MOHM, 27 NC QG, TO-220AB
Power Field-Effect Transistor, 90A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
3.1W(Ta),120W(Tc) 20V 3V@ 250µA 41nC@ 5 V 1individualNChannel 30V 9mΩ@ 15A,10V 90A 2.672nF@16V TO-220AB Through hole mounting 10mm*4.4mm*15.65mm
MOSFET, N, 30V, 90A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:30V; On Resistance Rds(on):9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:120W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:90A; Junction to Case Thermal Resistance A:1.04°C/W; On State resistance @ Vgs = 10V:9ohm; Package / Case:TO-220AB; Power Dissipation Pd:120W; Power Dissipation Pd:120W; Pulse Current Idm:360A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3709PBF
  • IRF3709
  • SP001570060