Infineon IRLB8743PBF

30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
$ 0.682
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLB8743PBF.

IHS

Datasheet9 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-21.87%

CAD Models

Download Infineon IRLB8743PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRLB8721PBF
Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRF3709ZPBF
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRF3709PBF
Power MOSFET(Vdss=30V, Rds(on)max=9.0mohm, Id=90A⑥) | MOSFET N-CH 30V 90A TO-220AB
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET
Trans MOSFET N-CH 30V 75A 3-Pin(3+Tab) TO-220AB Rail
onsemiFDP7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ

Descriptions

Descriptions of Infineon IRLB8743PBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 30 V 8.7 mOhm 36 nC HEXFET® Power Mosfet - TO-220-3
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 140 W
Trans MOSFET N-CH 30V 150A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 78A I(D), 30V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 30V, 78A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:150A; Package / Case:TO-220AB; Power Dissipation Pd:140W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLB8743PBF
  • IRLB8743
  • IRLB8743 PBF
  • IRLB8743PBF.
  • SP001572884