Infineon IRL8113PBF

MOSFET, N Ch., 30V, 105A, 6 MOHM, 23 NCQG, TO-220AB, Pb-Free
$ 2.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL8113PBF.

element14 APAC

Datasheet13 pages22 years ago

IHS

Farnell

Newark

DigiKey

CAD Models

Download Infineon IRL8113PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDP8874
N-Channel PowerTrench® MOSFET 30V, 114A, 5.3mΩ
InfineonIRF3709ZPBF
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET
InfineonIRLB8748PBF
Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3
onsemiNTP90N02G
Trans MOSFET N-CH 24V 90A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRLB8743PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of Infineon IRL8113PBF provided by its distributors.

MOSFET, N Ch., 30V, 105A, 6 MOHM, 23 NCQG, TO-220AB, Pb-Free
Single N-Channel 30 V 6 mOhm 23 nC HEXFET® Power Mosfet - TO-220-3
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 105A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance; Logic Level
N Channel Mosfet, 30V, 105A, To-220Ab; Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:105A; On Resistance Rds(On):0.006Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes
MOSFET, N, 30V, 105A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:105A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.25V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:105A; Junction to Case Thermal Resistance A:1.32°C/W; On State resistance @ Vgs = 10V:6ohm; Package / Case:TO-220AB; Power Dissipation Pd:110W; Power Dissipation Pd:110W; Pulse Current Idm:420A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.25V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL8113PBF
  • IRL 8113PBF
  • IRL8113
  • IRL8113PBF.
  • SP001576430