Vishay SUD23N06-31-GE3

Mosfet; Power; N-ch; Vdss 60V; Rds(on) 0.025 Ohm; Id 25A; TO-252; Pd 50W; Vgs +/-20V; -55
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUD23N06-31-GE3.

Upverter

Datasheet10 pages5 years ago
Technical Drawing2 pages6 years ago

Newark

TME

iiiC

Arrow Electronics

Inventory History

3 month trend:
+1.59%

CAD Models

Download Vishay SUD23N06-31-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
60V, 36A, 27M Ohm, Nch, Logic Level Trench Mosfet/Tape Reel |Onsemi FDD5810_F085
STMicroelectronicsSTD10P6F6
P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in DPAK package
Single P-Channel 60 V 0.28 Ohms Surface Mount Power Mosfet - TO-252
IRFR9020 Series P-Channel 50 V 280 mOhm 42 W Power Mosfet - DPAK (TO-252)

Descriptions

Descriptions of Vishay SUD23N06-31-GE3 provided by its distributors.

Mosfet; Power; N-ch; Vdss 60V; Rds(on) 0.025 Ohm; Id 25A; TO-252; Pd 50W; Vgs +/-20V; -55
Power MOSFET, N Channel, 60 V, 21.4 A, 0.025 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 9.1A I(D), 60V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 60V, 21.4A, TO-252AA; Transistor Polarity: N Channel; Continuous Drain Current Id: 21.4A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.025ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 31.25W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)
Mosfet, N Channel, 60V, 21.4A, To-252-3, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:21.4A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:31.25W Rohs Compliant: Yes |Vishay SUD23N06-31-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUD23N06-31-GE3.