Vishay IRFR9024PBF

Single P-Channel 60 V 0.28 Ohms Surface Mount Power Mosfet - TO-252
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9024PBF.

Upverter

Datasheet13 pages3 years ago
Technical Drawing1 page18 years ago

Newark

_legacy Avnet

element14 APAC

Farnell

Inventory History

3 month trend:
-41.05%

CAD Models

Download Vishay IRFR9024PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 60 V 0.2 Ohm 11 W Surface Mount Power Mosfet - TO-252-3
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - TO-252
IRFR014 Series 60 V 7.7 A 2.5 W SMT N-Channel Power Mosfet - TO-252-3
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
TRANSISTOR, P-CHANNEL, QFET MOSFET, -60V, -9.4A, 185 MOHM, -55 TO 150C, D2PAK
N-Channel Power MOSFET, QFET®, 60 V, 10 A, 140 mΩ, DPAK

Descriptions

Descriptions of Vishay IRFR9024PBF provided by its distributors.

Single P-Channel 60 V 0.28 Ohms Surface Mount Power Mosfet - TO-252
POWER MOSFET Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:-8.8A; On Resistance, Rds(on):280mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:D-PAK ;RoHS Compliant: Yes
MOSFET, P, D-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-60V; Current, Id Cont:8.8A; Resistance, Rds On:0.28ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-4V; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:TO-252; Current, Idm Pulse:35A; External Depth:10.5mm; External Length / Height:2.55mm; No. of Pins:3; Power, Pd:42W; SMD Marking:IRFR9024PBF; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V; Width, External:6.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR 9024 PBF