Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD10P6F6

P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in DPAK package
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD10P6F6.

IHS

Datasheet24 pages13 years ago

Newark

STMicroelectronics

Inventory History

3 month trend:
-10.92%

CAD Models

Download STMicroelectronics STD10P6F6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 9A Ta 9A 28.8W 23ns
N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
Single N-Channel 60 V 0.2 Ohm 11 W Surface Mount Power Mosfet - TO-252-3
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD12NF06LT4
Automotive-grade N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a DPAK package

Descriptions

Descriptions of STMicroelectronics STD10P6F6 provided by its distributors.

P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in DPAK package
Trans MOSFET P-CH 60V 10A 3-Pin(2+Tab) DPAK T/R
MOSFET P-Ch 60V 0.15Ohm 10A STripFET VI DeepGat
MOSFETs; STD10P6F6; STMICROELECTRONICS; -60 V; -10 A; 20 V; 35 W
IC, 32BIT MPU, 532MHZ, MAPBGA-457 - More Details
P-Channel 60V 10A MOSFET DPAK, 160mR RdsOn
MOSFET, P-CH, -60V, -10A, TO-252-3;
Power Field-Effect Transistor, 10A I(D), 60V, 0.116ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Power MOSFETs, -60V, -10A, DPAK, Tape and Reel
STMicroelectronics SCT
STMicroelectronics PChannel EnhancedMOSTube STripFETseries, Vds=60 V, 10 A, DPAK (TO-252)encapsulation, surface mount, 3Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics