Vishay SS5P5-M3/86A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, TO-277A
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS5P5-M3/86A.

IHS

Datasheet5 pages6 years ago

Farnell

Future Electronics

TME

Newark

Inventory History

3 month trend:
+172%

CAD Models

Download Vishay SS5P5-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.259
$ 0.259
Stock
133,046
180,177
180,177
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
620 mV
620 mV
620 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
5 A
5 A
Max Reverse Leakage Current
150 µA
150 µA
150 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE, SCHOTTKY, 5A, 60V, TO-277A-3; Diode Type:Schottky; Diode Configuration:Du
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-277A
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Diodes Inc.PDS1240CTL-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon
Diodes Inc.B540C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon
Diodes Inc.B560C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay SS5P5-M3/86A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, TO-277A
SS5P5 Series 50 V 5 A Surface Mount Schottky Barrier Rectifier - TO-277A
Schottky Rectifier, 50 V, 5 A, Single, TO-277A, 3 Pins, 690 mV
Shottky Diode; 50V; 2.5A; -55+150 deg.C; SMD; TO277A(SMPC)
Diode Schottky 50V 5A 3-Pin(2+Tab) SMPC T/R
Schottky Diodes & Rectifiers 5.0 Amp 50 Volt
Vishay , 5A, 50V, , TO-277A, 3
DIODE, SCHOTTKY, RECTI, 5A, 50V, SMPC; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):5A; Forward Voltage VF Max:690mV; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-277A; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS5P5-M386A
  • SS5P5-M3\86A
  • SS5P5M3/86A
  • SS5P5M386A