Diodes Inc. B540C-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B540C-13-F.

IHS

Datasheet5 pages3 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+29.70%

CAD Models

Download Diodes Inc. B540C-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.214
$ 0.214
Stock
8,860,290
1,331,409
1,331,409
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
550 mV
420 mV
420 mV
Reverse Voltage (DC)
-
-
-
Forward Current
5 A
5 A
5 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
10 ns
10 ns
Capacitance
300 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.B530C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
Diodes Inc.B520C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-214AB
Diodes Inc.B560C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB
onsemiMBRS340
MBRS340 Series 525 mV 4 A 40 V Max Reverse Voltage Schottky Rectifier - DO-241AB

Descriptions

Descriptions of Diodes Inc. B540C-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon
B540C Series 40 V 5 A Surface Mount Schottky Barrier Rectifier - SMC
DIODE, SCHOTTKY, 40V, 5A, SMC; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):5A; Diode Configuration:Single; Case
DIODE, SCHOTTKY, 40V, 5A, SMC; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 125°C; Product Range: B540C Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B540C-13-F.
  • B540C-13F
  • B540C13F